IQS9151-000QFR

Azoteq
957-IQS9151-000QFR
IQS9151-000QFR

Mfr.:

Description:
Capacitive Touch Sensors Multi-Function Trackpad,Prox,Touch,Snap,Trackpad,and Gesture Functionality(ANST)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,72 € 8,60 €
1,60 € 16,00 €
1,35 € 67,50 €
1,26 € 126,00 €
1,06 € 530,00 €
0,983 € 983,00 €
0,931 € 1 862,00 €
Full Reel (Order in multiples of 3000)
0,899 € 2 697,00 €

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Capacitive Touch Sensors
RoHS:  
Button, Slider, Wheel, Proximity
1 Channel
I2C
QFN-52
7.2 mm x 7.2 mm
- 40 C to + 85 C
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Azoteq
Moisture Sensitive: Yes
Product Type: Touch Sensors
Series: ProxFusion
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 2.2 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IQS9150 ProxSense® Sensor

Azoteq IQS9150 ProxSense® Sensor is a generic and configurable trackpad device that is suitable for numerous design variations and requirements. This sensor comes with a multitouch high-performance (linearity, accuracy and low-noise) trackpad outputs, integrated snap button options and an on-chip gesture recognition engine. The IQS9150 sensor features best in class sensitivity, signal-to-noise ratio and automatic tuning of electrodes. This proximity sensor comes with user-configurable virtual buttons, sliders and wheels that can be superimposed onto the trackpad area. It also has easy-to-integrate virtual sensor outputs. The IQS9150 sensor is ideal for gaming controllers, headphones, mobile devices, tablet and notebook accessories, Point-of-Sale (POS) and industrial (control panels, medical devices and aircraft cockpits).