AS8580-ATSM

ams OSRAM
985-AS8580-ATSM
AS8580-ATSM

Mfr.:

Description:
Capacitive Touch Sensors AS8580 CAPACITIVE SENSOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 496

Stock:
1 496 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,47 € 4,47 €
4,02 € 20,10 €
3,85 € 38,50 €
3,65 € 91,25 €
3,51 € 175,50 €
3,39 € 339,00 €
Full Reel (Order in multiples of 500)
3,19 € 1 595,00 €
3,04 € 3 040,00 €
2,92 € 7 300,00 €

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Capacitive Touch Sensors
RoHS:  
2 Channel
SSOP-40
7.8 mm x 7.2 mm x 2 mm
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Touch Sensors
Series: AS8580
Factory Pack Quantity: 500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
Part # Aliases: Q65115A1258
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AS8580 Capacitive Sensors

ams OSRAM AS8580 capacitive sensors detect and measure the change of capacitance in different applications. These sensors capture sinusoidal current responses from a forced sinusoidal voltage. This enables accurate identification of capacitive and resistive components, which helps compensate for environmental disturbances like moisture. The AS8580 sensors feature a 5MHz to 20MHz dynamic measurement frequency range for advanced EMC robustness and are AEC-Q100 Grade 1 qualified. Typical applications include hands-on steering wheel detection, automotive door handle/trunk opening, human presence detection for automotive and non-automotive, and sensing of fluid level and quality.