UFM-01

ScioSense
135-UFM-01
UFM-01

Mfr.:

Description:
Flow Sensors Ultrasonic flow module 1/2`` thread

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
168
Expected 14/05/2026
20
TBD
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,62 € 32,62 €
29,99 € 149,95 €
29,01 € 290,10 €
27,84 € 696,00 €
27,03 € 1 351,50 €
26,83 € 2 683,00 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Flow Sensors
RoHS:  
Ultrasonic Flow Sensing Module
Flow Sensor
Food-Grade Material (Drinking Water)
0 L/h to 2000 L/h
1 C, 3 %
5 V
Brand: ScioSense
Connection Method: Connector with Cable
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Pressure Port: No Port
Product Type: Flow Sensors
Series: UFM-01
Factory Pack Quantity: 168
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: 501911001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9026100000
CAHTS:
9026100010
USHTS:
9026102040
JPHTS:
902610000
KRHTS:
9026101000
ECCN:
EAR99

UFM-01 Ultrasonic Flow Sensing Module

ScioSense UFM-01 Ultrasonic Flow Sensing Module is based on contactless ultrasonic flow sensor technology. This sensing module features long-time reliability, up to 5% accuracy, 0l/h to 2000l/h sensing range, and 4MPa maximum water pressure. The UFM-01 contains no moving parts and enables precise control of liquid flow. This sensing module includes the sensor electronics, spool piece, connectors with standard 1/2" thread, and a cable connector supporting a single-wire and a UART interface. ScioSense UFM-01 Ultrasonic Flow Sensing Module is ideal for use with food-grade material and can directly measure drinking water flows. Typical applications include boilers, smart toilets, and coffee machines.