TSP15D10C-01

TDK
810-TSP15D10C-01
TSP15D10C-01

Mfr.:

Description:
Level Sensors 5VDC 20mA Powder Level Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,43 € 18 430,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Level Sensors
RoHS:  
Connector
20 mA
Piezoelectric powder level sensor
Brand: TDK
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting: Chassis Mount
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Liquid Level Sensors
Series: TSP
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: TSP15D10C-01 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

TSP15 Piezoelectric Powder Level Sensor

TDK TSP15 Piezoelectric Powder Level Sensor is designed for detecting the presence of powder in copiers and laser printers by utilising a piezoelectric ceramic sensor element. This powder level sensor features a built-in oscillating circuit that alters vibration patterns when the sensor comes into contact with the powder. The TSP15 piezoelectric powder level sensor comes in a compact structure and can be used to detect both magnetic and non-magnetic powders. This powder level sensor offers a die-cast exterior finish that makes the sensor highly resistant to effects caused by external vibrations and provides stable detection characteristics.