IIS3DWBG1TR

STMicroelectronics
511-IIS3DWBG1TR
IIS3DWBG1TR

Mfr.:

Description:
Vibration Sensors Ultrawide bandwidth, low-noise, 3-axis digital vibration sensor ext temp range

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
500
Expected 04/05/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
21,35 € 21,35 €
20,26 € 101,30 €
16,90 € 169,00 €
15,65 € 391,25 €
15,33 € 766,50 €
Full Reel (Order in multiples of 5000)
15,33 € 76 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Vibration Sensors
RoHS:  
0.488 mg/LSB
Digital
PCB Mount
IIS3DWBG1
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 0.83 mm
Length: 3 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 5000
Subcategory: Sensors
Termination Style: SMD/SMT
Width: 2.5 mm
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IIS3DWBG1 Vibration Sensor

STMicroelectronics IIS3DWBG1 Vibration Sensor is a 3-axis digital vibration sensor with low noise over an ultrawide and flat frequency range. This sensor offers a selectable full-scale acceleration range of ±2g/±4g/±8g/±16g and is capable of measuring accelerations with a bandwidth up to 6kHz. The IIS3DWBG1 vibration sensor delivers high performance at low power consumption with the digital output. This sensor integrates a 3kB First-In, First-Out (FIFO) buffer to prevent data loss and reduce host processor intervention. The IIS3DWBG1 vibration sensor features ultralow noise density of 75µg/√Hz in 3-axis mode and 60µg/√Hz in single-axis mode. This sensor is available in a 14-lead plastic, Land Grid Array (LGA) package. Typical applications include industrial equipment, electric or hybrid vehicles, condition monitoring, test and measurements, and predictive maintenance.