ENS220S-BLGT LGA10 T&R 3K5

ScioSense
135-ENS220SBLGTT&R3K
ENS220S-BLGT LGA10 T&R 3K5

Mfr.:

Description:
Board Mount Pressure Sensors ENS220S-BLGT LGA10 T&R 3K5 - Premium accuracy barometric pressureand temperature sensor for activitytracking and indoor navigation /localization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 787

Stock:
787 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,51 € 2,51 €
2,24 € 11,20 €
2,02 € 20,20 €
1,94 € 97,00 €
1,87 € 187,00 €
1,71 € 855,00 €
1,66 € 1 660,00 €
1,57 € 3 140,00 €
Full Reel (Order in multiples of 3500)
1,55 € 5 425,00 €

Product Attribute Attribute Value Select Attribute
ScioSense
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
30 kPa to 120 kPa
Digital
SMD/SMT
I2C, SPI
1.8 V
No Port
LGA-10
- 40 C
+ 85 C
ENS220
Reel
Cut Tape
Brand: ScioSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 3500
Subcategory: Sensors
Supply Voltage - Max: 1.98 V
Supply Voltage - Min: 1.62 V
Part # Aliases: 503700104
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
CNHTS:
9026209090
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

ENS220 Barometric Pressure & Temp Sensor w/1kHz DR

ScioSense ENS220 Barometric Pressure and Temperature Sensor with 1kHz data rate is housed in a small LGA package with digital I2C and SPI interfaces. The ENS220 package allows for use cases in activity tracking, indoor navigation/localization, and fall-/liquid-level detection.