3886

Adafruit
485-3886
3886

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit MPU-6050 6-DoF Accel and Gyro Sensor - STEMMA QT Qwiic

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74
Expected 13/04/2026
382
84
Expected 15/05/2026
112
Expected 28/05/2026
186
Expected 11/06/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer, Gyroscope Sensor
MPU-6050
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 26 mm x 17.8 mm x 4.6 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9031808085
ECCN:
EAR99

MPU-6050 6-DoF Accelerometer & Gyroscope Sensor

Adafruit MPU-6050 6-DoF Accelerometer and Gyroscope Sensor is a triple-axis accelerometer and gyroscope combination. Inside the breakout are two sensors, one of which is a 3-axis accelerometer, which can tell the user which direction is down towards the Earth (by measuring gravity). The other sensor is a gyroscope that can sense how fast the board is twisted around. Combining this data allows the user to tell how the project moves through space. This breakout is based on the popular MPU-6050 sensor. This Adafruit compact sensor uses I2C to communicate and is very easy to use.

STEMMA Soil Sensor

Adafruit STEMMA Soil Sensor offers a capacitive touch measurement system integrated into the ATSAMD10 microcontroller chip. The built-in feature allows the sensor to read from about 200 (very dry) to 2,000 (very wet). The STEMMA Soil Sensor's capacitive measurements use a single probe with no exposed metal, preventing probe oxidation. The probe also won't introduce DC currents into plants. It provides ambient temperature from the internal temperature sensor on the microcontroller via an I2C interface allowing it to be used with most microcontrollers.