SEN-14347

SparkFun
474-SEN-14347
SEN-14347

Mfr.:

Description:
Optical Sensor Development Tools SparkFun Spectral Sens Breakout AS7262

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,60 € 24,60 €

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Optical Sensor Development Tools
RoHS:  
Breakout Boards
Visible Light Sensor
2.7 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Works as a Spectroscope
Interface Type: I2C, UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11,571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9027308020
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.