Semitec NTC (Negative Temperature Coefficient) Thermistors

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Packaging
Semitec NTC (Negative Temperature Coefficient) Thermistors 12ohms 5amps Straight Lead 7In Stock
100Expected 27/02/2026
Min.: 1
Mult.: 1

D2 3050 K 12 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 2.5amps Straight Lead 155In Stock
Min.: 1
Mult.: 1

D2 16 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 16ohms 3amps Straight Lead 295In Stock
Min.: 1
Mult.: 1

D2 3050 K 16 Ohms 15 % PCB Mount Radial - 50 C + 200 C 14.5 mm 18 mm 14.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2.5kohm 5% 370In Stock
Min.: 1
Mult.: 1

CT 3670 K 2.5 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 250 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 2ohms 5amps Clinch Short Lead 59In Stock
Min.: 1
Mult.: 1

D2 2650 K 2 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 5.1kohm 5% 261In Stock
Min.: 1
Mult.: 1

CT 3200 K 5.1 kOhms 10.5 mW 5 % PCB Mount Axial - 50 C + 200 C DO-35-2 1.8 mm 60 mm 1.8 mm 4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 8ohms 5amps Clinch lead 233In Stock
Min.: 1
Mult.: 1

D2 3000 K 8 Ohms 15 % PCB Mount Radial - 50 C + 200 C 16.5 mm 20 mm 16.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 100kohm 0.5% 4 577In Stock
Min.: 1
Mult.: 1

AP-2 4261 K 100 kOhms 6 mW 0.5 % PCB Mount Radial - 60 C + 150 C 17 mm 3.7 mm 2.6 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 47ohms 2amps Clinch Short Lead 1In Stock
100Expected 03/04/2026
Min.: 1
Mult.: 1

D2 3450 K 47 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 6ohms 6amps Clinch lead 1In Stock
50Expected 03/04/2026
Min.: 1
Mult.: 1

D2 3000 K 6 Ohms 15 % PCB Mount Radial - 50 C + 200 C 23 mm 26.5 mm 23 mm 8.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 3ohms 8amps Straight Lead 2In Stock
Min.: 1
Mult.: 1

D2 3 Ohms 15 % PCB Mount Radial - 50 C + 200 C 19.5 mm 23 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 4ohms 4amps Straight Lead 4In Stock
Min.: 1
Mult.: 1

D2 2700 K 4 Ohms 15 % PCB Mount Radial - 50 C + 170 C 11.5 mm 15 mm 11.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 3 832In Stock
7 000Expected 13/04/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 105 C 600 mm 6 mm 5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 17 606In Stock
85 634On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 150mm 5 553In Stock
6 000On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 150 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 175mm 16 332In Stock
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 175 mm 2.5 mm 8 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 50mm 25 021In Stock
17 225Expected 15/05/2026
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 50 mm 2.5 mm 8 mm Bulk


Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% 8 224In Stock
Min.: 1
Mult.: 1
Reel: 2 500

3435 K 10 kOhms 1 % PCB Mount Radial - 50 C + 110 C 2.5 mm 30 mm 3.5 mm 2.4 mm Reel, Cut Tape
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 25mm 12 646In Stock
38 000Expected 27/02/2026
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 25 mm 3.6 mm 0.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 75mm 4 594In Stock
4 000Expected 27/02/2026
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 75 mm 3.6 mm 0.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Length 100mm 5 325In Stock
Min.: 1
Mult.: 1

JT 3435 K 10 kOhms 3.5 mW 1 % Off-Board Wire Lead - 50 C + 125 C 3.6 mm 100 mm 3.6 mm 0.5 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10 kohm 1% 0402 19 142In Stock
Min.: 1
Mult.: 1
Reel: 10 000

KT 3435 K 10 kOhms 3.5 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
Semitec NTC (Negative Temperature Coefficient) Thermistors 20kohm 1% 5 336In Stock
Min.: 1
Mult.: 1

AT 4013 K 20 kOhms 10 mW 1 % PCB Mount Radial - 50 C + 110 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 1kohm 1% 18In Stock
200Expected 15/05/2026
Min.: 1
Mult.: 1

AT 3100 K 1 kOhms 1 % PCB Mount Radial - 50 C + 90 C 17 mm 3.7 mm 2.4 mm Bulk
Semitec NTC (Negative Temperature Coefficient) Thermistors 10kohm 1% Shape 1 30 AWG 120mm 818In Stock
3 000On Order
Min.: 1
Mult.: 1

AT 3435 K 10 kOhms 1 % Off-Board Wire Lead - 50 C + 90 C 2.5 mm 120 mm 2.5 mm 8 mm Bulk