CT4525

Cal Test
510-CT4525
CT4525

Mfr.:

Description:
Test Probes Differential Probe Kit, 60MHz, 40 kV, 500x/5000x, NA Adapter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 427,60 € 1 427,60 €

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
High Voltage Probe
Differential Probe
60 MHz
264 mm
120 mA
Brand: Cal Test
Cable Type: BNC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Probes
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Width: 100 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CNHTS:
9030900090
CAHTS:
9030900000
USHTS:
9030908961
JPHTS:
903090000
BRHTS:
90309090
ECCN:
EAR99

CT4525 High-Voltage Differential Probe

Cal Test Electronics CT4525 High-Voltage Differential Probe allows users to take differential voltage measurements up to a 40kV peak-to-peak voltage rating. The differential probes support earth-grounded oscilloscopes to take safe and accurate floating measurements. The differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely. The CT4525 series is compatible with various oscilloscopes and accessories from different major suppliers. The probe features a voltage over range indicator, a switchable attenuation, and an insulated BNC connection cable. The Cal Test Electronics CT4525 High-Voltage Differential Probe is ideal for high-voltage applications, including precision power semiconductors, switchable power supply design, floating measurements, power converter measurements, and precision motor drive measurements.