FLUKE-725 US

Fluke
676-725
FLUKE-725 US

Mfr.:

Description:
Calibration Equipment MULTIFUNCTION PROCESS CALIBRATOR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
725
Process Calibrator, Multifunction
Current, Frequency, RTD, Resistance, Thermocouple, Voltage
Brand: Fluke
Description/Function: Measure voltage, mA, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters
Display Type: LCD
Frequency Range: 1 Hz to 10 kHz
Input Current: 24 mA
Operating Supply Current: 22 mA
Operating Supply Voltage: 9 V, 24 V Loop
Pressure Range: 0 psi to 10000 psi
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 664133
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

USHTS:
9030390100
ECCN:
3A992

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.