ES-DLA-8-P

Connective Peripherals
734-ES-DLA-8-P
ES-DLA-8-P

Mfr.:

Description:
Logic Analysers 8 CHANNEL LOGIC Probes Only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Logic Analysers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
8 Channel
Brand: Connective Peripherals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: ES-DLA-P8
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
USHTS:
8471801000
MXHTS:
84718002
ECCN:
EAR99

ES-DLA-8/16 Channel Logic Analyzer

Connective Peripherals ES-DLA-8/16 channel logic analyzers connect to a computer via USB. The ES-DLA-8/16 combines the functions of RAW, RLE, internal, and external clock, and 8 or 16 channels into a single instrument. The ES-DLA8/16 logic analyzers offer a maximum sampling rate of 60MHz or 4-bit RW with an external clock input, search function, zoom in/out, and full view display. Connective Peripherals ES-DLA-8/16 is powered by USB and doesn't need an external power supply.