Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Results: 1 154
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Airflow Operating Supply Voltage Current Type Height Width
ebm-papst EC Fans EC Axial Fan, 225x225x80mm, 230VAC, 54W, 2900RPM, 96Pa, Ball, IP54
6In Stock
Min.: 1
Mult.: 1

EC Fans 230 VAC EC 225 mm 225 mm
ebm-papst DC Fans Tubeaxial Fan, 220x200x51mm, 24VDC, 464.7CFM, Speed Signal/Open Collector Output
3In Stock
24Expected 10/04/2026
Min.: 1
Mult.: 1

DC Fans 465 CFM (13.2 m3/min) 24 VDC DC 220 mm 220 mm
ebm-papst DC Fans Tubeaxial Fan, 92x92x38mm, 12VDC, 76.5CFM, Speed Signal/Open Collector Output
22In Stock
Min.: 1
Mult.: 1

DC Fans 76.5 CFM (2.2 m3/min) 12 VDC DC 92 mm 92 mm
ebm-papst DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 158CFM, Speed Signal/Open Collector Output
14In Stock
Min.: 1
Mult.: 1

DC Fans 158 CFM (4.5 m3/min) 48 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 63CFM, 3.4W, 42dBA, 3450RPM, Ball Bearing
10In Stock
Min.: 1
Mult.: 1

DC Fans 63 CFM (1.78 m3/min) 12 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x32mm, 12VDC, 40CFM, 1.3W, 29dBA, 2250RPM, Ball Bearing
32In Stock
Min.: 1
Mult.: 1

DC Fans 40 CFM (1.13 m3/min) 12 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x32mm, 24VDC, 78CFM, 6.7W, 50dBA, 4350RPM, Ball Bearing
29In Stock
Min.: 1
Mult.: 1

DC Fans 78 CFM (2.2 m3/min) 24 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output
7In Stock
34Expected 22/05/2026
Min.: 1
Mult.: 1

DC Fans DC
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x32mm, 48VDC, 47CFM, 1.8W, 35dBA, 2650RPM, Ball Bearing
22In Stock
Min.: 1
Mult.: 1

DC Fans 47 CFM (1.33 m3/min) 48 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 2.3W, 36dBA, 3000RPM, Ball, IP68
12In Stock
27Expected 11/05/2026
Min.: 1
Mult.: 1

DC Fans 55.3 CFM (1.57 m3/min) 24 VDC DC 92 mm 92 mm
ebm-papst AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 39.4CFM, 33dBA, 2400RPM, Ball, IP20
18In Stock
Min.: 1
Mult.: 1

AC Fans 39.4 CFM (1.12 m3/min) 230 VAC AC 92 mm 92 mm
ebm-papst AC Fans AC Tubeaxial Fan, 92x92x38mm, 230VAC, 31.8CFM, 9W, 26dBA, 1950RPM, Ball, IP20
15In Stock
Min.: 1
Mult.: 1

AC Fans 31.8 CFM (0.9 m3/min) 230 VAC AC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 153CFM, 12W, 0.51A, 5000RPM, Ball Bearing
4In Stock
33Expected 06/03/2026
Min.: 1
Mult.: 1

DC Fans 153 CFM (4.3 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, Speed Signal/Open Collector, IP68
5In Stock
Min.: 1
Mult.: 1

DC Fans 140 CFM (4 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output
13In Stock
36Expected 10/04/2026
Min.: 1
Mult.: 1

DC Fans 140 CFM (4 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, Speed Signal/Open Collector Output
1In Stock
36Expected 03/03/2026
Min.: 1
Mult.: 1

DC Fans 140 CFM (4 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 106.0CFM, 5.6W, 3200RPM, IP68, GreenTech
3In Stock
73On Order
Min.: 1
Mult.: 1

DC Fans 106 CFM (3 m3/min) 24 VDC DC 119 mm 119 mm

ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 310m3/h, 64dBA, 310Pa, Ball Bearing
5In Stock
Min.: 1
Mult.: 1

DC Fans 182 CFM (5.2 m3/min) 48 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x38mm, 48VDC, 208.9CFM, 28W, 67dBA, 6800RPM, Sensor Signal
11In Stock
Min.: 1
Mult.: 1

DC Fans 209 CFM (5.9 m3/min) 48 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 12VDC, 105.9CFM, 4.9W, 49dBA, 3200RPM, Ball
5In Stock
64Expected 21/05/2026
Min.: 1
Mult.: 1

DC Fans 106 CFM (3 m3/min) 12 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 105.9CFM, Speed Signal/Open Collector Output
5In Stock
40Expected 04/05/2026
Min.: 1
Mult.: 1

DC Fans 106 CFM (3 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 139.5CFM, Speed Signal/Open Collector Output
19In Stock
Min.: 1
Mult.: 1

DC Fans 140 CFM (4 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan
3In Stock
83Expected 21/05/2026
Min.: 1
Mult.: 1

DC Fans 94.2 CFM (2.7 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial, 119x32mm, 12V, 100.1CFM, 5W, 45dB, 2800RPM, Ball, Open Collect Alarm
3In Stock
Min.: 1
Mult.: 1

DC Fans 100 CFM (2.8 m3/min) 12 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x32mm, 12VDC, 100CFM, Speed Signal/Open Collector Output
36In Stock
78Expected 26/02/2026
Min.: 1
Mult.: 1

DC Fans 100 CFM (2.8 m3/min) 12 VDC DC 119 mm 119 mm