Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Results: 1 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Airflow Operating Supply Voltage Current Type Height Width


ebm-papst AC Fans AC Axial Fan, 300x97.5mm Round, 230VAC, 200W, 2900RPM, 150Pa, Ball, IP44
10Expected 03/04/2026
Min.: 1
Mult.: 1

AC Fans 230 VAC AC 300 mm 300 mm
ebm-papst AC Fans AC Axial Fan, 172x172x51mm, 230VAC, 259CFM, 26W, 60dBA, 3300RPM, Ball, IP20
20On Order
Min.: 1
Mult.: 1

AC Fans 259 CFM (7.3 m3/min) 230 VAC AC 172 mm 172 mm
ebm-papst AC Fans AC Axial Fan, 172x172x51mm, 115VAC, 259CFM, 26W, 60dBA, 3300RPM, Ball, IP20
10Expected 13/03/2026
Min.: 1
Mult.: 1

AC Fans 259 CFM (7.3 m3/min) 115 VAC AC 172 mm 172 mm
ebm-papst AC Fans AC Axial Fan, 320x320x85mm, 230VAC, 1024CFM, 165W, 73dBA, 2750RPM, 130Pa, IP44
14On Order
Min.: 1
Mult.: 1

AC Fans 1024 CFM (29 m3/min) 230 VAC AC 320 mm 320 mm
ebm-papst DC Fans DC Axial Fan, 150x55mm Round, 24VDC, 203CFM, 24VDC, 14W, 51dBA, Ball, Tach
10Expected 13/03/2026
Min.: 1
Mult.: 1

DC Fans 230 CFM (6.5 m3/min) 24 VDC DC 150 mm 150 mm
ebm-papst EC Fans EC Axial Fan, 280x280x80mm, 230VAC, 4x Wire, Locked Rotor Sensor, Tach, IP54
10Expected 11/05/2026
Min.: 1
Mult.: 1

EC Fans 1120 CFM (31.7 m3/min) 230 VAC EC 280 mm 280 mm
ebm-papst DC Fans Tubeaxial Fan, 220x200x51mm, 48VDC, 717.6CFM, Speed Signal/Open Collector Output
23Expected 17/04/2026
Min.: 1
Mult.: 1

DC Fans 718 CFM (20.3 m3/min) 48 VDC DC 220 mm 220 mm
ebm-papst DC Fans DC Tubeaxial Fan, 92x92x38mm, 48VDC, 165CFM, 50W, 73dBA, 13000RPM, Ball, PWM
72Expected 15/05/2026
Min.: 1
Mult.: 1

DC Fans 165 CFM (4.7 m3/min) 48 VDC DC 92 mm 92 mm
ebm-papst DC Fans Tubeaxial Fan, 92x92x38mm, 24VDC, 158CFM, Speed Signal/Open Collector, S-Panther
86On Order
Min.: 1
Mult.: 1

DC Fans 158 CFM (4.5 m3/min) 24 VDC DC 92 mm 92 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 208.9CFM, 30W, 67dBA, 6800RPM, Ball
35Expected 15/04/2026
Min.: 1
Mult.: 1

DC Fans 209 CFM (5.9 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 153CFM, 12.4W, 250Pa, 3x Wire, Lock Sensor, IP20
35Expected 12/05/2026
Min.: 1
Mult.: 1

DC Fans 153 CFM 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, 11W, 57dBA, 4400RPM, Ball, IP68
72Expected 22/05/2026
Min.: 1
Mult.: 1

DC Fans 140 CFM (4 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, Alarm Signal, Output via Open Collector - High Signal
108Expected 15/05/2026
Min.: 1
Mult.: 1

DC Fans 106 CFM (3 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM, 5W, 45dBA, Ball, Lead Wires
57Expected 22/05/2026
Min.: 1
Mult.: 1

DC Fans 100 CFM (2.8 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x32mm, 24VDC, 100CFM
58Expected 27/02/2026
Min.: 1
Mult.: 1

DC Fans 100 CFM (2.8 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans Tubeaxial Fan, 119x119x25mm, 12VDC, 82CFM, Speed Signal/Open Collector Output
41Expected 10/04/2026
Min.: 1
Mult.: 1

DC Fans 82.4 CFM (2.3 m3/min) 12 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible
70On Order
Min.: 1
Mult.: 1

DC Fans 108 CFM (3.1 m3/min) 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 208Pa, 3x Wire, Open Collector Tach, IP20
134Expected 26/02/2026
Min.: 1
Mult.: 1

DC Fans 164 CFM 24 VDC DC 119 mm 119 mm
ebm-papst DC Fans DC Tubeaxial Fan, 119x119x38mm, 48VDC, 120.7CFM, 5.2W, 46dBA, 3650RPM, Ball
36Expected 01/05/2026
Min.: 1
Mult.: 1

DC Fans 121 CFM (3.4 m3/min) 48 VDC DC 119 mm 119 mm
ebm-papst AC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138CFM, 30W, 46dBA, 2700RPM, Terminal, IP54
33Expected 05/06/2026
Min.: 1
Mult.: 1

AC Fans 138 CFM (3.9 m3/min) 230 VAC AC 135 mm 135 mm
ebm-papst DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 20.6CFM, 1.2W, 28dBA, 4100RPM, Sleeve
166Expected 25/05/2026
Min.: 1
Mult.: 1

DC Fans 20.6 CFM (0.58 m3/min) 12 VDC DC 60 mm 60 mm
ebm-papst DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 25.3CFM, 2.1W, 5600RPM, Ball Bearing, IP68
88Expected 13/04/2026
Min.: 1
Mult.: 1

DC Fans 27.1 CFM (0.77 m3/min) 24 VDC DC 60 mm 60 mm
ebm-papst DC Fans DC Tubeaxial Fan, 172x51mm Round, 24VDC, 206CFM, 12W, 50dBA, Ball, Terminals
65On Order
Min.: 1
Mult.: 1

DC Fans 206 CFM (5.8 m3/min) 24 VDC DC 172 mm 172 mm
ebm-papst DC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 27.1CFM, 2.3W, 39dBA, 6850RPM, Ball Bearing
74Expected 16/03/2026
Min.: 1
Mult.: 1

DC Fans 27.1 CFM (0.77 m3/min) 12 VDC DC 60 mm 60 mm
ebm-papst DC Fans DC Tubeaxial Fan, Compact
90Expected 21/05/2026
Min.: 1
Mult.: 1

DC Fans 33 CFM (0.93 m3/min) 48 VDC DC 60 mm 60 mm