Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Results: 1 151
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Airflow Operating Supply Voltage Current Type Height Width
ebm-papst EC Fans EC Axial Fan, Sickle Blades, Automotive, 279x77.7mm Round, 13.2VDC, IP44 Rated Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

EC Fans 1065 CFM (30.2 m3/min) 13.2 VDC EC 279 mm 279 mm

ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC 197 mm 197 mm

ebm-papst AC Fans AC Axial Fan, 240x240x72mm, 230VAC/400VAC, 125W, 2700RPM, Ball, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 230 VAC to 400 VAC AC 240 mm 240 mm
ebm-papst AC Fans AC Axial Fan, 300x300x101mm, IP44 Rated
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

AC Fans AC 300 mm 300 mm

ebm-papst AC Fans AC Axial Fan, 300x300x101mm, IP44 Rated
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

AC Fans AC 300 mm 300 mm

ebm-papst AC Fans AC Axial Fan, 300x300x101mm
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

AC Fans AC 300 mm 300 mm
ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC


ebm-papst AC Fans AC Axial Fan, 170x65mm Round, 230VAC, 53W, 3150RPM, Ball, 2x Lead Wires, IP44
Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AC Fans 230 VAC AC 170 mm 170 mm

ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC
ebm-papst AC Fans AC Axial Fan, 240VAC, 490CFM, 76W, 3050RPM, Ball Bearing, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 490 CFM (13.9 m3/min) 240 VAC AC
ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC
ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC
ebm-papst AC Fans AC Axial Fan, 200mm, 230VAC, 490CFM, 61W, 3120RPM, Ball, 2x Lead Wires, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 490 CFM (13.9 m3/min) 230 VAC AC 200 mm 200 mm
ebm-papst AC Fans AC Axial Fan, 250x250x83mm, 230VAC, 165W, 73dBA, 2750RPM, 130Pa, Ball, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

AC Fans 230 VAC AC 250 mm 250 mm
ebm-papst AC Fans AC Axial Fan, 250mm, 230VAC, 30/35W, 1420/1650RPM, 90Pa/100Pa, Ball, IP44 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 230 VAC AC 250 mm 250 mm
ebm-papst DC Fans DC Axial Fan, 251x74.6mm Round, 230/400VAC, 690CFM, 0.1A, 30W, 1600RPM, Ball Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1
DC Fans DC 251 mm 251 mm
ebm-papst AC Fans Axial Fan, 315mm, 230VAC, 2450/2810 m3/h, 85/110W, 60dBA/64dBA, 120Pa, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 2450 m3/h, 2810 m3/h 230 VAC AC 315 mm 315 mm
ebm-papst AC Fans AC Axial Fan, 251mm, 230VAC, 45W, 1630RPM, Ball Bearing, 2x Lead Wires, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 230 VAC AC 251 mm 251 mm
ebm-papst AC Fans Axial Fan, 230VAC, 1201CFM, 68/92W, 59dBA/63dBA, 1400/1630RPM, 80Pa/70Pa, IP44 Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 1201 CFM (34 m3/min) 230 VAC AC
ebm-papst AC Fans AC Axial Fan, IP44 Rated Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC
ebm-papst AC Fans AC Axial Fan, 360mm Round, 230VAC, 1440CFM, 145W, 1430RPM, Ball, IP44
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans 1440 CFM (40.8 m3/min) 230 VAC AC 360 mm 360 mm
ebm-papst AC Fans AC Axial Fan, IP44 Rated
Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC
ebm-papst AC Fans AC Axial Fan, 400x117.8mm Round, 230VAC, 2820CFM, 240W, 1700RPM, 2x Wire, IP44
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

AC Fans 2820 CFM (79.9 m3/min) 230 VAC AC 400 mm 400 mm
ebm-papst AC Fans AC Axial Fan, 420mm Round, 230VAC, 3320CFM, 285W, 1680RPM, Ball, IP44
Non-Stocked Lead-Time 12 Weeks
Min.: 10
Mult.: 1

AC Fans 3320 CFM (94 m3/min) 230 VAC AC 420 mm 420 mm
ebm-papst AC Fans AC Axial Fan, IP44 Rated Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 1

AC Fans AC