Hi-Flow Thermal Interface Products

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0045" Thickness, 1 Side Adhesive Non-Stocked
Min.: 37
Mult.: 1
Phase Change Materials Non-standard 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.005" Thickness, Hi-Flow THF1400P/330P Non-Stocked
Min.: 31
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 125 C 304.8 mm 266.7 mm 0.127 mm 7000 psi UL 94 V-0 330P / THF 1400P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0045" Thickness, Hi-Flow THF1400P/330P Non-Stocked
Min.: 32
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 125 C 304.8 mm 266.7 mm 0.11 mm 7000 psi UL 94 V-0 330P / THF 1400P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0055" Thickness, Hi-Flow THF1400P/330P Non-Stocked
Min.: 21
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 125 C 304.8 mm 266.7 mm 0.13 mm 7000 psi UL 94 V-0 330P / THF 1400P
Bergquist Company Thermal Interface Products Phase Change Material, 11"x12" Sheet, 0.0045" Thickness, Tack Non-Stocked
Min.: 16
Mult.: 16

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 0.14 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 11"x12" Sheet, 0.0050" Thickness, Tack Non-Stocked
Min.: 15
Mult.: 15

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 0.14 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 11"x12" Sheet, 0.0055" Thickness, Tack Non-Stocked
Min.: 11
Mult.: 11

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 0.14 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.001" Thickness, Hi-Flow THF1500P/650P Non-Stocked
Min.: 627
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 0.14 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.002" Thickness, Hi-Flow THF1500P/650P Non-Stocked
Min.: 1 025
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 0.14 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company 2167952
Bergquist Company Thermal Interface Products Electrically Insulating, High Performance, Conductive Phase Change Non-Stocked Lead-Time 5 Weeks
Min.: 8
Mult.: 1

650P / THF 1500P
Bergquist Company 2189580
Bergquist Company Thermal Interface Products Electrically Insulating, Conductive Phase Change, Hi-Flow THF 1600P/ 300P Non-Stocked Lead-Time 4 Weeks
Min.: 500
Mult.: 1

300P / THF 1600P
Bergquist Company 2189759
Bergquist Company Thermal Interface Products Electrically Insulating, Conductive Phase Change, Hi-Flow THF 1600P/ 300P Non-Stocked Lead-Time 4 Weeks
Min.: 220
Mult.: 1

300P / THF 1600P
Bergquist Company 2189944
Bergquist Company Thermal Interface Products Un-Reinforced, Pressure Sensitive Phase Change TIM Non-Stocked Lead-Time 9 Weeks
Min.: 5
Mult.: 1
Phase Change Materials Non-standard 225UT / THF 700UT
Bergquist Company 2545898
Bergquist Company Thermal Interface Products Electrically Insulating, Conductive Phase Change, Hi-Flow THF 1600P/ 300P Non-Stocked Lead-Time 5 Weeks
Min.: 2 213
Mult.: 1

300P / THF 1600P
Bergquist Company 2165971
Bergquist Company Thermal Interface Products Reinforced Phase Change Thermal Interface Material, Hi-Flow THF 500/Hi-Flow 625 Non-Stocked
Min.: 19
Mult.: 1

Phase Change Materials Non-standard 12 in 12 in UL 94 V-0 625 / THF 500
Bergquist Company 2186885
Bergquist Company Thermal Interface Products High Performance, Non-Phase Change Material Non-Stocked
Min.: 1
Mult.: 1
Phase Change Materials Non-standard 565U / THF 3500U
Bergquist Company 2189118
Bergquist Company Thermal Interface Products Phase Change Material, Hi-Flow THF 500/625, HF625-0.005-00-12/200 Non-Stocked
Min.: 1
Mult.: 1
Phase Change Materials Non-standard 625 / THF 500
Bergquist Company 2189308
Bergquist Company Thermal Interface Products Non-Reinforced Phase Change Thermal Interface Material, Hi-Flow THF 1000U/225U Non-Stocked
Min.: 1
Mult.: 1
Phase Change Materials Non-standard 225U / THF 1000U
Bergquist Company HF115-0.0055-AC-58
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, Hi-Flow THF 800AC Series / Also Known as Bergquist Hi-Flow 115-AC Series Non-Stocked
Min.: 3 818
Mult.: 1
115-AC / THF 800AC
Bergquist Company HF1150.0055AC54
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, Hi-Flow THF 800AC / Also Known as Hi-Flow 115-AC Non-Stocked
Min.: 1
Mult.: 1

115-AC / THF 800AC
Bergquist Company HF300P10045C1112
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.005" Thickness, 12" x 11", THF 1600P/300P Non-Stocked
Min.: 1
Mult.: 1

330P / THF 1400P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 10.5"x250' Roll, Hi-Flow
Drop Dispatch Lead Time 9 Weeks
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 250 ft 10.5 in 0.114 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 11"x250' Roll, Hi-Flow Factory Drop Ship
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 304.8 mm 254 mm 0.114 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 0.0055" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P Factory Drop Ship
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.139 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 12"x250' Roll Factory Drop Ship
Min.: 1
Mult.: 1

Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 254 mm 0.139 mm UL 94 V-0 105 / THF 900