F412R Series DC Fans

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Height Width Operating Supply Voltage Airflow Speed Bearing Type Noise Power Rating Features Housing Material Termination Style Series
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing
6In Stock
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 12 VDC 3.88 CFM (0.11 m3/min) 4200 RPM Ball, Sleeve 16 dBA 480 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing
66In Stock
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 5 VDC 5.3 CFM (0.15 m3/min) 5400 RPM Ball, Sleeve 23 dBA 500 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 12V DC, .15m3/min Air flow, 26 Pa Static pressure, 23db Noise, 1 ball bearing and 1 sleeve bearing
30Expected 23/06/2026
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 12 VDC 5.3 CFM (0.15 m3/min) 5400 RPM Ball, Sleeve 23 dBA 720 mW Low Noise, Light Weight Polybutylene Terephthalate (PBT) Wire Leads - 2 F412R
Nidec Components DC Fans Brushless DC Fan, 41 X 41 X 12.2mm, 5V DC, .11m3/min Air flow, 15 Pa Static pressure, 16db Noise, 1 ball bearing and 1 sleeve bearing
Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Axial 41 mm 12.2 mm 5 VDC 3.88 CFM (0.11 m3/min) 4200 RPM Ball, Sleeve 16 dBA 400 mW Low Noise, Light Weight Acrylonitrile Butadiene Styrene (ABS) Wire Leads - 2 F412R