HS202DR-HD6050

Crydom
558-HS202DR-HD6050
HS202DR-HD6050

Mfr.:

Description:
Heat Sinks 35A/660V DC Input ZC SSR Mounted Heatsink

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,28 € 1 292,80 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Heat Sinks
REACH - SVHC:
Heat Sink Assemblies
Solid State Relay - SSR
DIN Rail
Aluminum
Vertical Fin
2 C/W
90 mm
81 mm
40 mm
Brand: Crydom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Each
Product Type: Heat Sinks
Series: HS202DR
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: SSR Relay/Heatsink Assembly
Unit Weight: 437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
7616991090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

HS Series Heatsinks

Crydom HS Series Heatsinks are available with a variety of features. The HS series Heatsinks from Crydom include models that feature DIN rail mounting; panel mounting; thermal resistances from .07ºC/w to 5.0ºC/W; 1, 2, or 3 single or dual SSRs; and one 3 phase SSR.

FEATURED PRODUCTS
SENSATA