Aavid Thermal Interface Products

Results: 190
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Mica Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 5 316In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Mica 0.528 W/m-K + 550 C 310 Mpa Insulators
Aavid 43-66-2G
Aavid Thermal Interface Products Thermalfilm for TO-66, 0.05mm Thickness, 33.32x19.35mm 285In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets TO-66 Polyimide Plastic Film Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 19.30mm 12 106In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.78 mm 28000 psi Insulators Bulk
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.78mm Thickness, 16.51mm 2 819In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 16.51 mm 12.7 mm 1.78 mm 28000 psi Insulators
Aavid Thermal Interface Products Insulator for TO218, TO247, TO3P, Aluminum Oxide Ceramic, 1.78mm Thick, 23.24mm 5 092In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-3P, TO-218, TO-247 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 23.24 mm 18.8 mm 2.03 mm 28000 psi Insulators Bulk
Aavid Thermal Interface Products Thermalfilm MT for TO-220, 18.42x13.21mm, 2.92mm Hole Diameter 1 916In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-220 Polyimide Plastic Film Amber - 260 C + 240 C 18.42 mm 13.21 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalfilm for TO-220 6 063In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits
Aavid Thermal Interface Products Mounting Kit with Mica Insulator for TO-220 963In Stock
3 000Expected 14/04/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 19.05x12.70x 0.152mm, Adhesive-1 Side 5 306In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO220, Sil Rubber, 18.42x13.21x 0.152mm, Adhesive-1 Side 2 506In Stock
6 000Expected 29/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm 19 748In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Aavid Thermal Interface Products Insulating Covers, TO3, UL 94 V-0 UL 492 Type 1, Thermoplastic Polyester 2 423In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Cover TO-3 Thermoplastic Polymer Black UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 19.05x12.70x 0.152mm, Silicone Rubber 5 489In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 3 Holes 1 965In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 1 463In Stock
9 700Expected 03/04/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator Pad/Film for TO-220 1 155In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 22.1 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, 18.92x13.84x 0.051mm 3 220In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products In-Sil-8 Pad for TO-3, Grey, 0.009 Inch Thickness, 1.593 x 1.1 Inch 1 814In Stock
10 000Expected 06/04/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-3 Silicone Elastomer Mounting Pads
Aavid Thermal Interface Products Thermalfilm, #10 Thread, 14.27mm Outer Diameter, 5.16mm Inner Diameter 11 362In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 14.27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid KUSBK0387ET,3SG
Aavid Thermal Interface Products Thermal Interface Material by Kuntze, KU-SBK-0387-ES-ST-0,3mm-SG 2 000In Stock
Min.: 1
Mult.: 1

Thermal Interface Materials Non-standard Kuntze
Aavid Thermal Interface Products Thermalsil III Pad for TO-3, Beryllium Oxide Ceramic, 39.65x26.67x 1.575mm
188Expected 07/07/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulator TO-3 Beryllium Oxide White 39.65 mm 26.67 mm 1.57 mm Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.57mm Thickness, 19.30mm
8 319Expected 17/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.57 mm 28000 psi Insulators
Aavid Thermal Interface Products Mounting Kit with Thermalsil III for TO-220
5 986Expected 07/05/2026
Min.: 1
Mult.: 1

Thermal Interface Kits Thermalsil III TO-220 Mounting Kit TO-220 Mounting Kits Bulk
Aavid Thermal Interface Products Insulator Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 2 000

Thermally Conductive Insulators Insulator Non-standard 10.24 in Insulators
Aavid Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 50

Thermal Interface Materials TO-3 Insulators