+ 150 C Thermal Interface Products

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 4x6" Sheet, 0.020" Thickness, Thermexit, IDH 2972783 41In Stock
180On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 101.6 mm 0.508 mm TGP 40000SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6x6" Sheet, 0.080" Thickness, Thermexit, IDH 2972781 19In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 2.032 mm TGP 40000SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6 x 6" Sheet, Tacky Pad, 0.080" Thickness, Thermexit 14In Stock
10Expected 05/03/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 2.032 mm TGP 40000SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6x6" Sheet, 0.060" Thickness, Thermexit, IDH 2972780 50In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 1.524 mm TGP 40000SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6 x 6" Sheet, Tacky Pad, 0.060" Thickness, Thermexit 12In Stock
10On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 1.524 mm TGP 40000SF
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6 x 6" Sheet, Tacky Pad, 0.125" Thickness, Thermexit 3In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 3.175 mm TGP 40000SF
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0045" Thickness, Hi-Flow THF1600P/300P 1 083In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products GAP PAD, Sil-Free, 40W/m-K, 6x6" Sheet, 0.125" Thickness, Thermexit, IDH 2964638 4In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone-Free Polymer 40 W/m-K Black - 40 C + 150 C 152.4 mm 152.4 mm 3.175 mm TGP 40000SF
Laird Technologies Thermal Interface Products TO-220 Insltr H0.125 T-gard 5000-A1 3 377In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer Amber - 60 C + 150 C UL 94 V-0 Tgard 5000 Bulk
Vishay Thermal Interface Products THJP1225 A TF e3 740In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 1225 (3264 metric) Aluminum Nitride 0.259 W/m-K - 65 C + 150 C 0.126 in 0.252 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP2512 A TF e3 725In Stock
Min.: 1
Mult.: 1
Reel: 1 000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 2512 (6432 metric) Aluminum Nitride 0.065 W/m-K - 65 C + 150 C 0.252 in 0.126 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP0603 A TF e3 3 140In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thermal Jumpers / Thermal Bridges 0603 (1608 metric) Aluminum Nitride 0.07 W/m-K - 65 C + 150 C 0.033 in THJP Reel, Cut Tape, MouseReel
Vishay Thermal Interface Products THJP0805 A TF e3 2 481In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 0805 (2012 metric) Aluminum Nitride 0.77 W/m-K - 65 C + 150 C 0.079 in 0.047 in 0.033 in THJ Reel, Cut Tape, MouseReel
Vishay / Thin Film Thermal Interface Products THJP1206 A TF e3 1 399In Stock
3 000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3 000

Thermal Jumpers / Thermal Bridges Thermal Jumper Surface Mount Chip 1206 (3216 metric) Aluminum Nitride 0.065 W/m-K - 65 C + 150 C 0.126 in 0.063 in 0.033 in THJ Reel, Cut Tape, MouseReel
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.001" Thickness, 1 Side Adhesive 4 332In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermally Conductive Adhesive Non-standard Polyimide (PI) 1.6 W/m-K 5 kVAC Green + 150 C 0.127 mm UL 94 V-0 300P / THF 1600P

Bergquist Company Thermal Interface Products Insulator, 0.009" Thickness, Sil-Pad TSPPP1200/Poly-Pad 1000, PP1000-24, BG91415 730In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone Elastomer 1.2 W/m-K 2.5 kVAC Yellow - 20 C + 150 C 43.18 mm 30.14 mm 0.229 mm 48 MPa 1000 / TSP PP1200
Bergquist Company Thermal Interface Products Insulator, 12"x12" Sheet, 0.009" Thickness, Sil-Pad TSPPP1200/Poly-Pad 1000 6In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Adhesive Non-standard Silicone Elastomer 1.2 W/m-K 2.5 kVAC Yellow - 20 C + 150 C 304.8 mm 304.8 mm 0.229 mm 48 MPa 1000 / TSP PP1200
Apex Microtechnology Thermal Interface Products 1 pkg of 10 pieces 24In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Washer Aluminum Silver - 40 C + 150 C 57.4 mm 24.63 mm 0.013 mm 20 psi Bulk
Laird Technologies Thermal Interface Products TFLEX B270 76In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 228.6 mm 228.6 mm 1.77 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 17In Stock
Min.: 1
Mult.: 1

Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.009" Thickness, 1 Side Adhesive 7In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 2.5 kVAC Yellow - 20 C + 150 C 304.8 mm 0.229 mm 48 MPa 1000 / TSP PP1200
Laird Technologies Thermal Interface Products Thickness 4mm 457x457mm Grey 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 4 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Tflex B290 18x18IN 13In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 2 W/m-K Gray - 40 C + 150 C 457.2 mm 457.2 mm 2.28 mm 10 psi UL 94 V-0 Tflex B200 Bulk
Taica Thermal Interface Products Gap Pad, 6.5 W/mK, Square, 400x400mm, 1mm Thick, Both Sides Tacky, Alpha Gel 10In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Silicone Gel 6.5 W/m-K 13.6 kVAC Brown - 40 C + 150 C 400 mm 400 mm 0.10 MPa COH
Laird Technologies Thermal Interface Products Thickness 1.50mm 457x457mm Grey 1In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 1.5 mm UL 94 V-0 HR6.5 Bulk