Insulators Series Thermal Interface Products

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, Opaque, 18.92x13.84x 0.051mm 19 748In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators Bulk
Aavid Thermal Interface Products Insulating Covers, TO3, UL 94 V-0 UL 492 Type 1, Thermoplastic Polyester 2 423In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Cover TO-3 Thermoplastic Polymer Black UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 19.05x12.70x 0.152mm, Silicone Rubber 5 489In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 19.05 mm 12.7 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-5, 9.91mm Outer Diameter, 5.08mm ID, 0.91mm, 3 Holes 1 965In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermally Conductive Film TO-5 Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 9.91 mm 9.91 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator for TO-220, 18.42x13.21mm, 4.32mm Hole Diameter 1 463In Stock
9 700Expected 03/04/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 18.42 mm 13.21 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Insulator Pad/Film for TO-220 1 155In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Silicone Elastomer 0.9 W/m-K Gray Green - 60 C + 180 C 22.1 mm 0.15 mm 8786 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Mica Insulator for TO-220, Rectangle, 18.92x13.84x 0.051mm 3 220In Stock
Min.: 1
Mult.: 1

Thermally Conductive Insulators Thermal Pad TO-220 Mica 0.528 W/m-K Opaque + 550 C 18.93 mm 13.84 mm 0.051 mm 45000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm, #10 Thread, 14.27mm Outer Diameter, 5.16mm Inner Diameter 11 362In Stock
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film 0.156 W/m-K 465 V Amber - 260 C + 240 C 14.27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-3, Beryllium Oxide Ceramic, 39.65x26.67x 1.575mm
188Expected 07/07/2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulator TO-3 Beryllium Oxide White 39.65 mm 26.67 mm 1.57 mm Insulators
Aavid Thermal Interface Products Insulator for TO-220, Aluminum Oxide Ceramic, 1.57mm Thickness, 19.30mm
8 319Expected 17/03/2026
Min.: 1
Mult.: 1

Thermally Conductive Insulators Insulator TO-220 Aluminum Oxide Ceramic 79.56 W/m-K + 400 C 19.3 mm 13.97 mm 1.57 mm 28000 psi Insulators
Aavid Thermal Interface Products Insulator Non-Stocked Lead-Time 8 Weeks
Min.: 10 000
Mult.: 2 000

Thermally Conductive Insulators Insulator Non-standard 10.24 in Insulators
Aavid Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic Non-Stocked Lead-Time 8 Weeks
Min.: 100
Mult.: 50

Thermal Interface Materials TO-3 Insulators
Aavid Thermal Interface Products Insulator for TO-18, 5.59x2.54x1.02mm Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000

Thermally Conductive Insulators TO-18 Beryllium Oxide Insulators
Aavid Thermal Interface Products Insulator for TO-3, Aluminum Oxide Ceramic, 1.91mm Thickness, 39.70mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 000
Mult.: 500

Thermally Conductive Insulators TO-3 Silicone Elastomer Insulators
Aavid Thermal Interface Products Thermalfilm for TO-3, 0.05mm Thickness, 42.04x27mm Non-Stocked Lead-Time 6 Weeks
Min.: 2 500
Mult.: 500

Gap Fillers / Gap Pads / Sheets TO-3 Polyimide Plastic Film Amber - 260 C + 240 C 42.04 mm 27 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-3, 0.05mm Thickness, 42.04x28.58mm Non-Stocked Lead-Time 8 Weeks
Min.: 2 000
Mult.: 2 000

Thermally Conductive Insulators TO-3 Polyimide Plastic Film Amber - 260 C + 240 C 42.04 mm 28.58 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-220, Grey/Green, 17.50x14.27x 0.152mm, Silicone Rubber Non-Stocked Lead-Time 8 Weeks
Min.: 6 000
Mult.: 2 000

Gap Fillers / Gap Pads / Sheets TO-220 Silicone Elastomer 0.9 W/m-K Insulators
Aavid Thermal Interface Products Thermalsil III Electric Insulator for TO-220, 20.32x15.24x5.54x2.79mm Non-Stocked Lead-Time 11 Weeks
Min.: 6 000
Mult.: 2 000

Thermally Conductive Insulators TO-220 Silicone Elastomer Insulators
Aavid Thermal Interface Products Thermalsil III Conductive Silicone Rubber Insulators, Grey-Green, 152.4mm W Non-Stocked Lead-Time 8 Weeks
Min.: 1 312
Mult.: 328

Thermally Conductive Insulators Non-standard Silicone Elastomer 304.8 mm 152.4 mm Insulators
Aavid Thermal Interface Products Insulating Covers for TO-3, White, Nylon, Self-Extinguishing UL 94 V-2 Non-Stocked Lead-Time 10 Weeks
Min.: 1 000
Mult.: 1 000

Thermally Conductive Insulators Cover TO-3 Nylon Insulators
Aavid Thermal Interface Products Insulator, Circular, Beryllium Oxide Ceramic, 1.02x11.94x5.97mm Non-Stocked Lead-Time 8 Weeks
Min.: 1 200
Mult.: 400

Thermally Conductive Insulators Insulating Washer Non-standard Beryllium Oxide Insulators
Aavid Thermal Interface Products Thermalsil III Pad for TO-5, Round, Beryllium Oxide Ceramic, 9.14x5.08x 0.762mm N/A
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Insulator TO-5 Beryllium Oxide White 9.14 mm 5.08 mm 0.76 mm Insulators
Aavid Thermal Interface Products Thermalfilm, #4 Thread, 6.35mm Outer Diameter, 3.05mm Inner Diameter Non-Stocked
Min.: 30 000
Mult.: 15 000

Gap Fillers / Gap Pads / Sheets Insulating Washer Polyimide Plastic Film Amber - 260 C + 240 C 6.35 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalfilm for TO-126, Case 77, 11.1x7.92mm, 2.36mm Hole Diameter Non-Stocked
Min.: 10 000
Mult.: 5 000

Gap Fillers / Gap Pads / Sheets TO-126, Case 77 Polyimide Plastic Film Amber - 260 C + 240 C 11.1 mm 7.92 mm 0.05 mm 25000 psi UL 94 V-0 Insulators
Aavid Thermal Interface Products Thermalsil III Electric Insulator TO220, 20.96x22.99x5.33x3.68mm, 1Side Adhesive Non-Stocked
Min.: 6 000
Mult.: 2 000

Thermally Conductive Insulators TO-220 Silicone Elastomer Insulators