EPCOS / TDK Thermistors

Results: 780
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S30, R25=10ohm , Imax=15A , Max Enegry=250J 65In Stock
Min.: 1
Mult.: 1

S30 10 Ohms 19 W 25 % PCB Mount Radial + 55 C + 170 C 33 mm 10 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/1k/F 1% 741In Stock
Min.: 1
Mult.: 1

L862 3930 K 1 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/10k/F 1% 1 534In Stock
Min.: 1
Mult.: 1

L862 3988 K 10 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/100k/F 1% 896In Stock
Min.: 1
Mult.: 1

L862 4540 K 100 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/2k/F 1% 859In Stock
Min.: 1
Mult.: 1

L862 3560 K 2 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L862/5k/F 1% 907In Stock
Min.: 1
Mult.: 1

L862 3988 K 5 kOhms 60 mW 1 % Through Hole Wire Lead - 40 C + 155 C 2.6 mm 6.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors Oil Circuit Temperature Sensor 409In Stock
Min.: 1
Mult.: 1

Immersion 3988 K 5 kOhms 60 mW 1 % Panel Mount - 40 C + 150 C 15.8 mm 42.8 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 1% 3988K LEAD FREE 11 409In Stock
Min.: 1
Mult.: 1

Leadless NTC 3988 K 10 kOhms 1 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10KOHM 2% 3988K LEAD FREE 5 988In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 2 % PCB Mount SMD/SMT - 40 C + 155 C 10 mm 3 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/10k/F1 1% 2 276In Stock
Min.: 1
Mult.: 1

L871 3988 K 10 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/100k/F 1% 6 293In Stock
Min.: 1
Mult.: 1

L871 4540 K 100 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/2k/F 1% 2 745In Stock
Min.: 1
Mult.: 1

L871 3560 K 2 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/30k/F 1% 2 749In Stock
Min.: 1
Mult.: 1

L871 3964 K 30 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors L871/5k/F 1% 2 562In Stock
Min.: 1
Mult.: 1

L871 3988 K 5 kOhms 60 mW 1 % Through Hole Radial - 40 C + 155 C 2.8 mm 2.8 mm 6 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/16 M 21mm 1 692In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 16 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3950 3% 200mW Probe M702/10K/J 1 497In Stock
Min.: 1
Mult.: 1

M702 10 kOhms 200 mW Off-Board Wire Lead Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 703/10 K/A 17 2% 6 926In Stock
Min.: 1
Mult.: 1

NTC, glass element 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 115 mm 8.5 mm 17.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 500 mm 13 134In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M703, Metal tag case 3988 K 10 kOhms 150 mW 2 % Ring Lug Wire Lead - 55 C + 125 C 3.7 mm 500 mm 8.5 mm 17.5 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 1% 31 405In Stock
Min.: 1
Mult.: 1

Surface temperature measurement, T850 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 350 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 10 457In Stock
6 000Expected 14/04/2026
Min.: 1
Mult.: 1

B57861S 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 55 C + 155 C 2.41 mm 50 mm 2.41 mm 6.5 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60MmW Probe M704/10k/A001 712In Stock
Min.: 1
Mult.: 1

M704 10 kOhms 60 mW Off-Board Wire Lead Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 655mm 1 945In Stock
2 400Expected 06/04/2026
Min.: 1
Mult.: 1

CAU-T,gauge/symmetrical,w housing, current output 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 665 mm 8.5 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2500VDC 100Mohm Wire len 1000mm 3 182In Stock
Min.: 1
Mult.: 1

NTC ring terminal, M1703, Metal tag case 3625 K 10 kOhms 50 mW 1 % Ring Lug Wire Lead - 40 C + 200 C 4.2 mm 1000 mm 8.5 mm 5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe K45/10k/A002 378In Stock
Min.: 1
Mult.: 1

K45 10 kOhms 60 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 200 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S364/30 M 21mm 955In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S364 21mm 30 Ohms 5.1 W 20 % PCB Mount Radial - 55 C + 170 C 21 mm 7 mm 28 mm Bulk