EPCOS / TDK Thermistors

Results: 781
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors ICL S464/2.5 M 26mm 232In Stock
Min.: 1
Mult.: 1

NTC THERMISTOR ICL, S464 26mm 2.5 Ohms 6.7 W 20 % PCB Mount Radial - 55 C + 170 C 27 mm 7 mm 32 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors M2020/5 K/A1 5% NTC Thermistor 1 915In Stock
2 000Expected 20/04/2026
Min.: 1
Mult.: 1

PhaseCap Energy Plus gas 3-phase 3980 K 5 kOhms 350 mW 2 % Off-Board Wire Lead - 40 C + 80 C 8 mm 2800 mm 8 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 16330 Ohms 3980k 2% 641In Stock
7 000On Order
Min.: 1
Mult.: 1

NTC Refrigeration, Cooling, M-type 3980 K 5 kOhms 350 mW 2 % Off-Board Wire Lead - 40 C + 80 C 8 mm 900 mm 8 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 470 Ohms 3450 3% 4 118In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 3450 K 470 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47 kOhms 4450 3% 9 653In Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4450 K 47 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0402 100k F60 B-4334 NICA 47 935In Stock
Min.: 1
Mult.: 1
Reel: 10 000

Automotive 4334 K 100 kOhms 150 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K301/10k/A3 SW13x25 Lumberg 2.5MS 3% 342In Stock
Min.: 1
Mult.: 1

NTC Probe, Immersion NTC for water boilers 3988 K 10 kOhms 375 mW 3 % PCB Mount Radial - 55 C + 155 C 5.5 mm 17 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 56 126In Stock
Min.: 1
Mult.: 1
Reel: 4 000

B573V2 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K H60 B-4000 NTC Thermistor 14 999In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Standard 4000 K 47 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 44 118In Stock
79 850On Order
Min.: 1
Mult.: 1
Reel: 4 000

Standard 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 48 453In Stock
40 000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 4 000

Standard 3455 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 100K OHM 1% B-4282 NICA 43 892In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Automotive 4260 K 100 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 3% 10 707In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Standard 3635 K 10 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-3650 NTC 13 492In Stock
4 000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 4 000

Standard 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 4000 3% 25 849In Stock
Min.: 1
Mult.: 1
Reel: 4 000

B574V2 4000 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 2.2K 5% B-4000 NTC 15 371In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard 4000 K 2.2 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K H62 B-4000 6 744In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Automotive 3650 K 10 kOhms 210 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 10K 5% B-4480 NTC 36 857In Stock
Min.: 1
Mult.: 1
Reel: 3 000

NTC THERMISTOR ICL, S464 26mm 4386 K, 4455 K, 4480 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 100K 5% B-4480 NTC 13 168In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard 4386 K, 4455 K, 4480 K 100 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 470K 5% B-4480 NTC 33 783In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Standard 4386 K, 4455 K, 4480 K 470 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K504/10k/A9 2% NTC Therm Databook 1 000In Stock
1 200Expected 01/06/2026
Min.: 1
Mult.: 1

NTC Probe, K500, Heating systems, Copper case 3625 K 10 kOhms 2 % PCB Mount Wire Lead - 20 C + 150 C 6.8 mm 48 mm 6.8 mm 23 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3730 NTC Thermistor 0805 34 052In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Standard 3730 K 10 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K J62 B-3530K NTC Thermistor 1206 4 507In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Standard 3530 K 10 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K K62 B-3530K NTC Thermistor 1206 5 618In Stock
Min.: 1
Mult.: 1
Reel: 4 000

Standard 3530 K 10 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 J62 B-3520 NTC Thermistor 1206 12 099In Stock
Min.: 1
Mult.: 1
Reel: 2 000

Standard 3520 K 4.7 kOhms 300 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel