SEI Stackpole Thermistors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 1% BPar=3435K 110mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3435 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 47KOhms 1% BPar=4050K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 4050 K 47 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 1% BPar=3380K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3380 K 10 kOhms 110 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 100KOhms 2% BPar=4100K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 4100 K 100 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 2% BPar=3450K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3450 K 10 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 30KOhms 2% BPar=3950K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3950 K 30 kOhms 110 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 5% BPar=4050K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 4050 K 10 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 4.7KOhms 5% BPar=3500K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3500 K 4.7 kOhms 110 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 100KOhms 10% BPar=4100K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 4100 K 100 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0402 10KOhms 10% BPar=3435K 110 mW Chip NTC AEC-Q200
10 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 10 000

TNC 3435 K 10 kOhms 110 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4390K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4390 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4700K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4700 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 1% BPar=3380K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3380 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 1% BPar=3910K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3910 K 10 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 100KOhms 1% BPar=4100K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4100 K 100 kOhms 120 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 3KOhms 3% BPar=3990K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3990 K 3 kOhms 120 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 47KOhms 5% BPar=4500K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4500 K 47 kOhms 120 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0603 10KOhms 10% BPar=3435K 120 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3435 K 10 kOhms 120 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3435K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3435 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3900K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3900 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 47KOhms 1% BPar=4050K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4050 K 47 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 10KOhms 1% BPar=3530K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3530 K 10 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 22KOhms 1% BPar=4000K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4000 K 22 kOhms 130 mW 1 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 100KOhms 2% BPar=4100K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 4100 K 100 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel
SEI Stackpole NTC (Negative Temperature Coefficient) Thermistors 0805 30KOhms 2% BPar=3950K 130 mW Chip NTC AEC-Q200
5 000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 5 000

TNC 3950 K 30 kOhms 130 mW 2 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 0.55 mm Reel, Cut Tape, MouseReel