596-00853

HellermannTyton
329-59600853
596-00853

Mfr.:

Description:
Labels & Industrial Warning Signs Solar Label, Printable, PHOTOVOLTAIC AC DISCONNECT, 3.75" x 1.0", PET, Red, 10/pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,51 € 29,51 €
29,26 € 292,60 €
28,28 € 707,00 €
27,57 € 1 378,50 €
27,04 € 2 704,00 €
26,66 € 6 665,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Solar Label
Polyester
Red
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Printable (Photovoltaic AC Disconnect)
Maximum Temperature: + 150 C
Minimum Temperature: - 40 C
Product Type: Labels
Series: NEC 2014
Size: 3.75 in x 1 in
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 089306382980
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

NEC 2017 Solar Label Convenience Packs

HellermannTyton NEC 2017 Solar Label Convenience Packs allow installers to quickly and economically avail themselves of high-quality preprinted solar installation labels. These convenience packs include 10-count quantities of labels packaged in each to meet the needs of smaller-scale solar installations and independent contractors. The NEC 2017 code-compliant labels are made with UV-stable inks and materials for durability and weather resistance. The labels meet NEC and IFC standards for printed text, character height, color, and outdoor UV stability to pass inspections. The labels are Reach- and ROHS-compliant.

NEC 2014 Solar Label Convenience Packs

HellermannTyton NEC 2014 Solar Label Convenience Packs allow installers to purchase high-quality preprinted NEC 2014 code-compliant solar installation labels. Ten labels are in each package to meet the needs of smaller-scale solar installations and independent contractors. These packs are available in HellermannTyton's popular preprinted NEC 2014 code-compliant solar label formats and offer a variety of regular and reflective preprinted labels. For enhanced durability, clear laminate overlay labels are also available in a convenience pack.