599-11-11-611

Cinch
538-599-11-11-611
599-11-11-611

Mfr.:

Description:
Other Tools TOOL TO OPEN MODICE SE ENCLOSURE

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,06 € 172,06 €
159,49 € 797,45 €
154,89 € 1 548,90 €
147,63 € 3 690,75 €
147,61 € 7 380,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Opening Tool
Brand: Cinch
Description/Function: ModICE opening tool
Product Type: Hand Tools
Series: SE
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: ModICE
Part # Aliases: 5991111611
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8467290090
MXHTS:
85366999
ECCN:
EAR99

ModICE® Small & Large Enclosures

Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.