225350-1002

Molex
538-225350-1002
225350-1002

Mfr.:

Description:
Specialised Cables NEXTSTREAM PCIE GEN6 ASSY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,04 € 127,04 €
116,59 € 1 165,90 €
112,11 € 2 242,20 €
108,36 € 6 501,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Specialised Cables
RoHS:  
Cable Assemblies
NextStream Straight Cable Assembly
Plug
74 Position
Plug
74 Position
1 m
Male / Male
30 VAC, 30 VDC
1.1 A
225350
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Tradename: NextStream
Part # Aliases: 2253501002 02253501002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

NextStream Connector System

Molex NextStream Connector System features high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards, ideal for data-intensive applications. The connector system offers an internal active re-driver channel that improves signal loss performance and system gain ratings over long distances, which is critical in low-latency data uses. The NextStream series provides future-proof systems via an upgrade capability to PCIe Gen 7 with 128Gbps PAM-4 data rates, allowing for user flexibility and growth. The Molex NextStream Connector System possesses 38 to 154 circuits and supports standardized applications and protocols. The connector system ensures signal integrity (SI) for various applications, including artificial intelligence (AI) infrastructure, servers, data storage, networking, and consumer devices.