2081393-3

TE Connectivity
571-2081393-3
2081393-3

Mfr.:

Description:
RF Cable Assemblies CA,MATE AX F TO FAKRA F,RTK031,1000MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,44 € 95 160,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
Socket (Female)
Socket (Female)
1 m (3.281 ft)
50 Ohms
6 GHz
Black
Bulk
Brand: TE Connectivity
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: MATE-AX
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

FAKRA, MINI FAKRA, & MATE-AX Cable Assemblies

TE Connectivity's (TE) FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are designed to meet the rigorous demands of high-frequency applications. These assemblies feature robust construction, ensuring reliable signal transmission even in harsh environments. The FAKRA connectors offer a sturdy snap-in connection, replacing traditional screw-on SMA connectors, and are optimized for automated manufacturing. The MINI FAKRA connectors provide a compact solution for tight spaces, while the MATE-AX connectors support advanced automotive data transmission up to 15GHz. TE FAKRA, MINI FAKRA, and MATE-AX Cable Assemblies are ideal for IoT, vehicle-to-everything (V2X), and telematics applications, offering engineers a versatile and efficient connectivity solution.