FLHC3P008A0

Amphenol Commercial Products
523-FLHC3P008A0
FLHC3P008A0

Mfr.:

Description:
Rectangular Cable Assemblies FLH Series - Double Ended Cable Assembly,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 960,00 €
3,06 € 1 836,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Rectangular Cable Assemblies
RoHS:  
FLH
Cable Assemblies
Plug
3 Position
Receptacle
3 Position
Male / Female
1 m
18 AWG
7 A
Black
Bulk
Brand: Amphenol Commercial Products
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 300
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

FLH Mini Sealed Connector Cable Assemblies

Amphenol Commercial FLH Mini Sealed Connector Cable Assemblies are compactly designed with easy installation. These 2.5mm pitch connectors feature wire-to-wire IP67 sealing in mated conditions and provides high-current design options up to 7A with an 18AWG wire gauge. The FLH connector cable assemblies include a connector system with header and receptacle counterparts and allow design flexibility to meet various power expectations. The FLH mini-sealed connectors ensure waterproof and reliable connections in harsh environments. These connectors are generally used in industrial, lighting, HVAC, and smart home applications.