M80-FC305F1-08

Harwin
855-M80-FC305F1-08
M80-FC305F1-08

Mfr.:

Description:
Rectangular Cable Assemblies FEMALE CRIMP COAX 8 POS 6 GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 02/03/2026
44
Expected 17/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,27 € 85,27 €
72,53 € 725,30 €
67,99 € 1 699,75 €
64,75 € 3 237,50 €
64,56 € 6 456,00 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
Coax 50
Discrete Wire Cable Assemblies
Bulk
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 4,805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.

Datamate Coax 50Ω Connectors & Cable Assemblies

Harwin Datamate 50Ω Coax Connectors and Cable Assemblies are designed to resist extremes of shock, vibration, and temperature in challenging application environments. The coaxial connectors with 6GHz, 50Ω contacts, are polarized to facilitate quick, error-free mating. Vertical and horizontal orientation styles are available and offer a choice of products for 1.6mm and 3.2mm PCB thicknesses. The Datamate Coax 50Ω Connectors and Cable Assemblies from Harwin are designed to be deployed in applications where failure is not an option.