216759-2026

Molex
538-216759-2026
216759-2026

Mfr.:

Description:
Rectangular Cable Assemblies 2pin Guardian ST pigtail 6 AWG 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 5 Days
Minimum: 2   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,74 € 177,48 €
88,73 € 887,30 €
85,89 € 4 294,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
216759
Molded Cable Assemblies
Discrete Wire
ST
2 Position
Pigtail
Female
4 m
6 AWG
60 A
Black
Brand: Molex
Description/Function: EXTreme Guardian-to-Pigtail Off-the-Shelf (OTS) Cable Assembly
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 11 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 2
Subcategory: Cable Assemblies
Tradename: EXTreme Guardian
Voltage Rating: 600 V
Part # Aliases: 2167592026 02167592026
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS EXTreme Guardian Overmolded Cable Assemblies

Molex OTS EXTreme Guardian Overmolded Cable Assemblies are capable of carrying 50A to 60A of current for power applications. These cable assemblies feature a locking screw and are available in 2- and 3-circuit sizes. A connector-locking screw helps ensure secure retention when the receptacle and header, or the receptacle and plug, are mated. The locking screw and polarized mating geometry help prevent accidental mismating. The locking tang-on terminals help secure terminals in housings. Molex OTS EXTreme Guardian Overmolded Cable Assemblies are ideal for data communication equipment, electric vehicles, medical, and solar applications.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.