218055-0205

Molex
538-218055-0205
218055-0205

Mfr.:

Description:
Rectangular Cable Assemblies EXTreme Guardian Plug-to-Pigtail (OTS) Cable Assembly 11mm Pitch Single Row 500mm Length 2 Ckts Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,51 € 69,51 €
64,01 € 640,10 €
63,26 € 6 326,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218055
Cable Assemblies
Plug
2 Position
Pigtail
Male
500 mm
6 AWG
60 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: EXTreme Guardian
Voltage Rating: 600 V
Part # Aliases: 2180550205 02180550205
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme Guardian Plug-Side Cable Assemblies

Molex EXTreme Guardian Plug-Side Cable Assemblies are overmolded cable assemblies available in multiple circuit sizes and lengths, providing optimized design flexibility. These cable assemblies provide rugged strain relief at the connector and cable interface and accommodate a broad range of design configurations. The EXTreme Guardian plug-side cable assemblies feature polarized mating geometry and locking tang-on terminals to ensure secure retention and prevent accidental mis-mating. These overmolded cable assemblies are capable of carrying currents ranging from 55A to 60A, supporting various power applications. These cable assemblies are fully uninterruptible with the Molex EXTreme Guardian system product range. Typical applications include automotive (including electric vehicles), aerospace and defense, data communication, solar, medical, and telecommunication.