HLCD-40-12.00-TH-BH-2

Samtec
200-HLCD401200THBH2
HLCD-40-12.00-TH-BH-2

Mfr.:

Description:
Rectangular Cable Assemblies High Speed Hermaphroditic Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,84 € 96,84 €
91,03 € 2 275,75 €
90,77 € 4 538,50 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Rectangular Cable Assemblies
RoHS:  
HLCD
High Speed Cable Assemblies
Hermaphroditic Cable
Plug
80 Position
Plug
80 Position
Male / Male
304.8 mm
38 AWG
900 mA
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Pitch: 0.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Razor Beam
Unit Weight: 57,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

HLCD High-Speed Hermaphroditic Cable Assemblies

Samtec HLCD High-Speed Hermaphroditic Cable Assemblies offer a 0.50mm pitch, 38AWG coax cable, and double row design with up to 100 pins. The HLCD series is designed to mate with LSHM shielded board-mounting connectors and features Razor-Beam contacts for high reliability. Samtec HLCD High-Speed Hermaphroditic Cable Assemblies are designed to mate with shielded LSHM parts and have an operating temperature range of -25°C to +105°C.