2360000-1

TE Connectivity
571-2360000-1
2360000-1

Mfr.:

Description:
RF Cable Assemblies MATE-AX/FAKRA II, CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,13 € 53,13 €
46,62 € 466,20 €
44,82 € 1 344,60 €
43,33 € 2 599,80 €
42,28 € 4 439,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
FAKRA
Jack (Female)
Straight
FAKRA
Plug (Male)
Straight
350 mm (13.78 in)
50 Ohms
Coaxial
Black
Brand: TE Connectivity
Product Type: RF Cable Assemblies
Factory Pack Quantity: 15
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

MATE-AX Miniaturised Automotive Coaxial Connectors

TE Connectivity's (TE) MATE-AX Miniaturized Automotive Coaxial Connectors provide a solution for high-frequency data transmission. This highly robust, EMI-resistant, coaxial connector system for analogue signal and digital data transport delivers superior data performance of up to 9GHz to 15GHz (optimised designs) maximum. Higher packaging density allows a 75% space reduction and 34% weight savings compared to standard FAKRA connectors. TE MATE-AX Connectors are designed to enable modern electrical architectures with high pin-count suitability and a diverse range of headers. MATE-AX supports existing cables, enabling easy integration into existing architectures.