ZFS-XH304-ILS

JKL Components
560-ZFS-XH304-ILS
ZFS-XH304-ILS

Mfr.:

Description:
Specialised Cables 12VDC/24VDC DC Rocker Switch with 2.1mm X 5.5mm Barrel connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,17 € 61,70 €
5,84 € 146,00 €
5,69 € 284,50 €
5,41 € 541,00 €
4,84 € 1 210,00 €
4,55 € 2 275,00 €
3,98 € 3 980,00 €

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Specialised Cables
RoHS:  
Switch Cable
2.1 mm Jack
2.1 mm Jack
Female / Female
22 AWG
5 A
ZSF
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8536500090
USHTS:
8544429090

ZFS Accessories

JKL Components ZFS Accessories functions as a 2‑way cable connector with a standard 2.1mm × 5.5mm barrel plug interface. These accessories use 22AWG jacketed cabling, ensuring durability and consistent current handling for LED applications. The ZFS accessories offer a 5A maximum current rating. These accessories are designed for use with 12VDC and 24VDC LED systems. The ZFS‑325‑J2 functions as a 2‑way DC power splitter and the ZFS‑XH304‑ILS provides an in‑line rocker switch with the same barrel connector.