111-01742

HellermannTyton
329-111-01742
111-01742

Mfr.:

Description:
Cable Ties High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HIRHSUV, Black, 100/pkg

In Stock: 3 500

Stock:
3 500 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,08 € 8,00 €
0,076 € 76,00 €
0,071 € 142,00 €

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Black
UV Resistant
Polyamide (PA)
8 in
0.18 in
50 lbs
UL
Brand: HellermannTyton
Series: T50
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306388081
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

Impact Modified Heat/UV Stabilized Solar Ties

HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties feature a specially formulated polyamide 6.6 material (PA66HIRHSUV) ideal for use in solar applications. The solar ties deliver increased flexibility, impact strength, and heat/UV resistance to endure moisture fluctuations in harsh environments. The solar ties have internal serrations, ensuring a secure hold on wire and cable bundles. The head design provides high tensile strength, and the bent tail allows for quick and easy installation. The HellermannTyton Impact Modified Heat/UV Stabilized Solar Ties are RoHS compliant and meet UL standards.