996078

Murrelektronik
867-996078
996078

Mfr.:

Description:
Wire Labels & Markers LABELS FOR MICO PRO / MICO BASIC / MICO FUSE / MODLINK MSDD, 5x10mm white 4 sets = 64pcs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,90 € 16,90 €

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Wire Labels & Markers
Labels
Label Plate
White
Brand: Murrelektronik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Mico Pro

Murrelektronik Mico Pro provides intelligent electronic circuit protection and features a patented tripping process to ensure optimum machine availability. The modular system is designed for 12VDC and 24VDC applications, and users can adapt Mico systems to suit specific applications while meeting space and cost requirements. Both the pre-fixed and adjustable modules offer one, two, or four output channels. Up to 30,000µF can be loaded per channel, and Mico Pro can be cascaded. The modules are available in narrow widths of 8mm, 12mm, or 24mm for space savings. The switch-mode power supplies with an output current of 5A or 10A can be integrated directly into Mico Pro stations. The power supplies offer up to 20A of power by enabling the parallel mode.

FEATURED PRODUCTS
MURRELEKTRONIK