45K201-400L5

Rosenberger
476-45K201-400L5
45K201-400L5

Mfr.:

Description:
RF Connectors / Coaxial Connectors Coax 1.0/2.3 DIN R/A Jack PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
1 mm / 2.3 mm
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Right Angle
Standard
Body Finish: Gold
Body Material: Brass
Brand: Rosenberger
Contact Material: Beryllium Copper
Contact Plating: Gold
Frequency: 6 GHz
Insulation Resistance: 200 MOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1.0/2.3
Factory Pack Quantity: 300
Subcategory: RF Interconnects
Voltage Rating: 250 V
Part # Aliases: 106220
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCB Connectors

Rosenberger offers a wide range of RF coaxial connectors for PCB applications. The PCB connectors use patented surface-mount coaxial connector (SMCC) technology in which the coax to planar transition is made internally in the connector. This technology, along with Rosenberger's optimized footprint, reduces design time when developing new PCB layouts. Rosenberger PCB Connectors are ideal for automotive and test and measurement applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,15 € 7,15 €
6,08 € 60,80 €
5,69 € 142,25 €
5,43 € 271,50 €
5,17 € 517,00 €
4,78 € 1 434,00 €
4,55 € 2 730,00 €
4,36 € 5 232,00 €