Coilcraft 0805USBF Low-Profile USB Common Mode Chokes

Coilcraft 0805USBF Low-Profile USB Common Mode Chokes are ideal for noise suppression in super high-speed signal lines and in high-speed differential signal lines. The chokes offer up to 6GHz differential mode, 3dB cutoff frequency, and up to 30dB common mode noise attenuation in the GHz range. The series is available in eight impedance values to meet specific requirements. Coilcraft 0805USBF Low-Profile USB Common Mode Chokes feature a standard 0805 footprint and are suitable for USB-type C specification 1.0.

Features

  • Up to 6GHz differential mode 3dB cutoff frequency
  • Up to 30dB common mode noise attenuation in GHz range
  • Suitable for USB-type C specification 1.0
  • 8 impedance values to meet specific requirements
  • 250Vrms, 1-minute interwinding isolation (hipot)
  • Low DCR values
  • AEC-Q200 Grade 1 (-40°C to +125°C)
  • Low profile, compact size, with a standard 0805 footprint
  • RoHS compliant, +260°C compatible
    • Matte tin over nickel over silver-platinum-glass frit termination

Applications

  • Noise suppression
    • Super high-speed signal lines - USB 3.x, HDMI 2.0, HDBaseT™, DisplayPort, DVI, etc.
    • High-speed differential signal lines - USB 2.0, IEEE1394, LVDS, etc.
Published: 2017-01-26 | Updated: 2023-08-14