CUI Inc PQC20-O 20W 1/16th Brick DC/DC Converters
CUI Inc PQC20-O 20W 1/16th Brick DC/DC Converters feature 20W isolated output and a 2:1 input range (36VDC to 60VDC). The CUI Inc PQC20-O offers single regulated outputs and up to 90% efficiency in an industry-standard 1/16th brick package. These DC-DC converters include over-current, input under-voltage, over-voltage, and output short-circuit protection.Features
- 20W isolated output
- 2:1 input range (36VDC to 60VDC)
- Single regulated outputs
- Industry-standard 1/16th brick
- Over-current, input under-voltage, over-voltage, and output short-circuit protection
Specifications
- 48VDC typical input
- 3.3VDC to 28VDC output voltage
- 714mA to 5A maximum output current
- 150mVp-p maximum ripple and noise
- Up to 90% typical efficiency
Published: 2023-01-26
| Updated: 2023-02-19