CUI Inc VOF-500B AC-DC Power Supplies
CUI Inc VOF-500B AC-DC Power Supplies offer 500W continuous output power and an operating altitude of up to 5000m. These power supplies feature parallel output operation, remote output voltage sensing, and are certified to meet EN/UL 62368-1 safety standards. The VOF-500B AC-DC power supplies provide short-circuit, over-current, over-voltage, and over-temperature protections. These power supplies feature 65kHz switching frequency, 0.5W no load power consumption, and -40°C to 85°C operating temperature range. The VOF-500B AC-DC power supplies are ideal for space-constrained industrial, telecom, and IT equipment applications.Features
- Certified to UL/EN 62368
- Designed to meet EIC/EN 60335-1
- Active Power Factor Correction (PFC)
- Short-circuit, over-current, over-voltage, and over-temperature protection
- Remote ON/OFF
- Remote output voltage sensing
- Parallel output operation
- RoHS complaint
Specifications
- 500W continuous output power
- Peak power of 600W for 5 seconds
- 50Hz to 60Hz typical frequency range
- 6A current @ full load and 100VAC input
- 8.5A inrush current
- 65kHz switching frequency @ maximum rated power
- 0.5W no load power consumption
- 3” x 5” footprint
- Up to 5000m operating altitude
- 12V, 0.5A fan supply
- 5V, 1A standby supply
- 0.97 PFC @ 230VAC input
- -40°C to 85°C temperature range with derating
Applications
- Industrial
- Telecom
- IT equipment
View Results ( 21 ) Page
| Part Number | Input Voltage | Output Voltage-Channel 1 | Output Power | Input Frequency | Isolation Voltage | Dimensions |
|---|---|---|---|---|---|---|
| VOF-500B-12 | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-24 | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-48 | 100 VAC to 240 VAC | 48 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-12-H | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-12-PC | 100 VAC to 240 VAC | 12 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-18 | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-18-H | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-18-PC | 100 VAC to 240 VAC | 18 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-24-H | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
| VOF-500B-24-PC | 100 VAC to 240 VAC | 24 VDC | 500 W | 50 Hz to 60 Hz | 4 kVAC | 127 mm x 76.2 mm x 39.1 mm |
Published: 2024-09-17
| Updated: 2024-10-09