Eaton Electronics MOV & MOVHE Radial-Leaded Metal Oxide Varistors
Eaton Electronics MOV Radial-Leaded Metal Oxide Varistors and MOVHE Radial-Leaded High-Energy Metal Oxide Varistors (MOVs) provide excellent surge current suppression and low leakage current. Eaton Electronics MOV Radial-Leaded MOVs and MOVHE Radial-Leaded High-Energy MOVs feature a 130V to 680V operating voltage range and UL 94V-0 encapsulation. These varistors are ideal for smart meters, surge protective devices, uninterruptible power supplies, and more.Features
- Excellent surge current suppression
- Low leakage current
- 7mm, 10mm, 14mm, and 20mm disk types
- UL 94-V0 encapsulation
- UL 1449 edition 4, IEC 61051-1/2
- 130V to 680V operating voltage range (VRMS)
Applications
- Smart meters
- Surge protective devices
- Uninterruptible power supplies
- Power distribution with integrated surge protection
- Power supplies and power converters
- Appliances
Published: 2023-02-20
| Updated: 2024-10-10