1700/14CU

3M Electronic Solutions Division
517-1700/14CU
1700/14CU

Mfr.:

Description:
Flat Cables 40/CAB/RC/TPMT(34.50 ,2.00)28G/.050"/100'

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Twisted Cables
14 Conductor
28 AWG
1.27 mm (0.05 in)
Multicolor
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 105 C
1700
Roll
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: UL 224 VW-1, FT1
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 5
Subcategory: Cable
Part # Aliases: 05111195863 80001244781
Unit Weight: 137,062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Twisted Pair Flat Cable

3M Twisted Pair Flat Cable delivers superior signal integrity and performance in demanding electronic applications, making it ideal for high-speed data transmission. The cable provides enhanced noise reduction and crosstalk prevention by joining together the benefits of twisted pair technology with the convenience of a flat cable design. Each pair of conductors features PVC or halogen-free conductor insulation and is twisted to reduce electromagnetic interference (EMI) and crosstalk. The robust construction withstands tough environments, while the flat design offers easy routing and installation in tight spaces for flexibility and space efficiency. 3M Twisted Pair Flat Cable has a 28AWG conductor size and is ideal for industrial electronics, computer systems, telecommunications, and industrial equipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 45   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,82 € 3 456,90 €
72,98 € 3 649,00 €
70,05 € 7 005,00 €
250 Quote