929400-01-10-RK

3M Electronic Solutions Division
517-929400-01-10-RK
929400-01-10-RK

Mfr.:

Description:
Headers & Wire Housings .100/.295 10 PIN HDR STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Pin Strip
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
3.3 mm (0.13 in)
7.49 mm (0.295 in)
929
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 2.5 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Part # Aliases: 04801199845 7010397095 80001226010
Unit Weight: 2,001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,877 € 10,52 €
0,834 € 85,07 €
0,745 € 187,74 €
0,709 € 355,21 €
0,633 € 634,27 €
0,632 € 1 581,26 €
0,602 € 3 010,60 €