D3448-89150

3M Electronic Solutions Division
517-D3448-89150
D3448-89150

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF CLIP FOR D89150

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
D89
- 55 C
+ 105 C
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polyester (PCT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Part # Aliases: 05111990831 7100251768
Unit Weight: 662,132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D89 Wiremount Sockets

3M D89 Wiremount Sockets feature a .100" x .100" pitch for a 0.05" pitch cable. Sockets can be packaged on swords for easy loading of manual and semi-automatic assembly or in bulk packaging. "Bumps" are designed to prevent premature latch locking during shipment. The 3M Wiremount D89 Socket has a 10µ gold plating.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,458 € 4,58 €
0,409 € 10,23 €
0,39 € 39,00 €
0,348 € 87,00 €
0,313 € 313,00 €
0,298 € 894,00 €
0,289 € 1 445,00 €
0,283 € 2 830,00 €