2011

Adafruit
485-2011
2011

Mfr.:

Description:
Adafruit Accessories Lithium Ion Battery - 3.7V 2000mAh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Powers
Battery Packs
Brand: Adafruit
Description/Function: Battery Packs
Product Type: Accessories
Factory Pack Quantity: 50
Subcategory: Supplies
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507808200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: