5747842-4

TE Connectivity
571-5747842-4
5747842-4

Mfr.:

Description:
D-Sub Standard Connectors PLUG FRNT MTL SHL 25

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Pin Contacts
Through Hole
Board Lock
Right Angle
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
HD-20
Brand: TE Connectivity
Contact Material: Brass
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 65
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 11,340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics. 

In Stock: 1 231

Stock:
1 231
Can Dispatch Immediately
On Order:
2 600
Expected 01/10/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,54 € 5,54 €
4,94 € 49,40 €
4,63 € 115,75 €
4,38 € 219,00 €
4,16 € 416,00 €
3,96 € 1 029,60 €
3,78 € 1 965,60 €
3,61 € 3 754,40 €
3,57 € 9 049,95 €

Non-RoHS Version

TE Connectivity / AMP 747842-4
TE Connectivity / AMP
D-Sub Standard Connectors PLUG FRNT MTL SHL 25
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.