DC2026C

Analog Devices
584-DC2026C
DC2026C

Mfr.:

Description:
Power Management IC Development Tools Linduino One Isolated Arduino-Compatible

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V
5 V
LTM2884, LT3973
EVAL-LINDUINO
Brand: Analog Devices
For Use With: LTM2884, LT3973
Output Current: 750 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 221,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Linduino® One (DC2026)

Analog Devices Linduino® One (DC2026) is an Arduino Uno-compatible demonstration board designed to interface with Analog Devices QuikEval evaluation boards. The Linduino One comes preloaded with a DC590 emulator program (called "Sketch") that allows attached demo boards to run with the standard QuikEval GUI software. This enables the functionality of the board to be verified before starting firmware development. After evaluation with QuikEval, the Linduino One can be reprogrammed with customer code. There is a top-level demonstration Sketch for each part’s library that provides a text terminal interface to the board, demonstrating the library functions.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
52
Expected 29/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,77 € 105,77 €