51F-726-002

Spectrum Control
657-51F-726-002
51F-726-002

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN .022uF 6-32 LB circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
RSBIF
LB Filter
0.022 uF
100 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Insertion Loss: 43 dB
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Thread Size: 6-32 UNC
Type: Resin Sealed Bolt-in Filters
Unit Weight: 12,327 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8515908090
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
228
Expected 11/09/2026
250
Expected 27/10/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,41 € 14,41 €
12,01 € 6 005,00 €
11,89 € 11 890,00 €
2 500 Quote