54F-785-005

Spectrum Control
657-54F-785-005
54F-785-005

Mfr.:

Description:
EMI Feedthrough Filters BOLT IN .05uF 8-32 C circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
Pi Filter
0.05 uF
100 V
10 A
- 55 C
+ 125 C
Brand: Spectrum Control
Diameter: 4.75 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Unit Weight: 1,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
164
Expected 04/01/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,78 € 10,78 €
10,22 € 102,20 €
9,27 € 231,75 €
8,80 € 440,00 €
8,23 € 823,00 €
7,79 € 1 947,50 €

Non-RoHS Version

Spectrum Control 54-785-005
Spectrum Control
EMI Feedthrough Filters BOLT IN .05uF 8-32 C circuit
New Product: New from this manufacturer.